Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 700 : ¥5.93903 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | 2A | 34mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 700 : ¥5.93903 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 500 Ohms @ 100 MHz | 2.5A | 27mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥12.75000 Cut Tape (CT) 700 : ¥6.68867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.4 kOhms @ 100 MHz | 1.5A | 56mOhm | 100V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥17.34000 Cut Tape (CT) 700 : ¥9.24559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 100 Ohms @ 100 MHz | 4A | 13mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥17.34000 Cut Tape (CT) 700 : ¥9.24559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1 kOhms @ 100 MHz | 2A | 34mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥17.34000 Cut Tape (CT) 700 : ¥9.24559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.4 kOhms @ 100 MHz | 1.5A | 56mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥17.34000 Cut Tape (CT) 700 : ¥9.24559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 250 Ohms @ 100 MHz | 3A | 20mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥17.34000 Cut Tape (CT) 700 : ¥9.24559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 500 Ohms @ 100 MHz | 2.5A | 27mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |