Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264,633 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 1.5A | 50mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | 1210 (3225 Metric), 4 Leads | |||
14,840 In Stock | 1 : ¥1.19000 Cut Tape (CT) 15,000 : ¥0.42208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 35 Ohms @ 100 MHz | 120mA | 2.875Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
8,061 In Stock | 1 : ¥1.19000 Cut Tape (CT) 15,000 : ¥0.42208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 12 Ohms @ 100 MHz | 150mA | 2Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
35,522 In Stock | 1 : ¥1.87000 Cut Tape (CT) 15,000 : ¥0.68558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5 Ohms @ 100 MHz | 100mA | 1.625Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad |