Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,655 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | - | 320 µH @ 10 kHz | 3.25A | 29mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
6,890 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.93296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 45 Ohms @ 100 MHz | - | 100mA | 880mOhm | 5V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
13,010 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥1.21748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 280mA | 410mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
52,768 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 80mA | 1.92Ohm | 32V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | 1206 (3216 Metric) | |||
3,400 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥1.21748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 67 Ohms @ 100 MHz | - | 320mA | 310mOhm | 20V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
304 In Stock | 1 : ¥12.84000 Bulk | Bulk | Active | - | 2 | - | 1.4 mH @ 10 kHz | 2.2A | 120mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 0.866" L x 0.669" W (22.00mm x 17.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
1,978 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,000 : ¥2.20070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 180 Ohms @ 100 MHz | - | 240mA | 390mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
555 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,000 : ¥2.20070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 260 Ohms @ 100 MHz | - | 220mA | 590mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.93296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 1.38Ohm | 5V | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21748 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | - | 280mA | 410mOhm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |