DLW43SH101XK2L | |
---|---|
DigiKey Part Number | 490-7979-2-ND - Tape & Reel (TR) 490-7979-1-ND - Cut Tape (CT) 490-7979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43SH101XK2L |
Description | CMC 100UH 200MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH101XK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 1 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 500 |
Tape & Reel (TR): | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.49700 | ¥74.97 |
25 | ¥6.81360 | ¥170.34 |
50 | ¥6.40580 | ¥320.29 |
100 | ¥5.31430 | ¥531.43 |
250 | ¥4.90596 | ¥1,226.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.63328 | ¥2,316.64 |