Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
997 In Stock | 1 : ¥60.95000 Bulk | Bulk | Active | Power Line | 2 | - | 800 µH @ 100 kHz | 16A | 5.3mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 1.240" L x 0.984" W (31.50mm x 25.00mm) | 0.748" (19.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥149.60000 Bulk | - | Bulk | Active | - | 2 | 700 Ohms @ 1 MHz | 220 µH @ 10 kHz | 10.5A (Typ) | 11mOhm | - | - | - | - | - | - | Through Hole | 0.715" L x 0.640" W (18.16mm x 16.26mm) | 0.266" (6.76mm) | Horizontal, 4 PC Pin |