CMX1211Y801B-10 | |
---|---|
DigiKey Part Number | 240-3046-ND |
Manufacturer | |
Manufacturer Product Number | CMX1211Y801B-10 |
Description | CMC 800UH 16A 2LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 16A DCR 5.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1211Y801B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 800 µH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.240" L x 0.984" W (31.50mm x 25.00mm) | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥50.13400 | ¥501.34 |
420 | ¥40.64986 | ¥17,072.94 |
1,260 | ¥36.04297 | ¥45,414.14 |