Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,506 In Stock | 1 : ¥8.50000 Cut Tape (CT) 800 : ¥4.20249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.4 kOhms @ 100 MHz | 1.7A | 80mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Power Line | 2 | 2.2 kOhms @ 100 MHz | 1.1A | 168mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad |