Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,821 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥3.63680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 60 Ohms @ 100 MHz | 15A | 0.75mOhm | 140V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.376" L x 0.220" W (9.55mm x 5.60mm) | 0.150" (3.80mm) | 3822 (8531 Metric), 4 Lead | |||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Power, Signal Line | 2 | 500 Ohms @ 100 MHz | 4A | 27mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |