Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,063 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥7.48016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
14,327 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 5.5 kOhms @ 10 MHz | 51 µH @ 1 kHz | 1A | 160mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
39,894 In Stock | 1 : ¥30.52000 Cut Tape (CT) 500 : ¥21.00394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.5 kOhms @ 25 MHz | 51 µH @ 100 kHz | 400mA | 320mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.236" L x 0.130" W (6.00mm x 3.30mm) | 0.138" (3.50mm) | Horizontal, 4 Flat Lead | |||
1,512 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,500 : ¥4.91581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 300 Ohms @ 20 MHz | 11 µH @ 100 kHz | 500mA (Typ) | 120mOhm | 80V | 42V | -40°C ~ 135°C | AEC-Q200 | - | - | Surface Mount | 0.354" L x 0.228" W (9.00mm x 5.80mm) | 0.142" (3.60mm) | - |