ACM2012H-900-2P-T05 | |
---|---|
DigiKey Part Number | 445-175042-2-ND - Tape & Reel (TR) 445-175042-1-ND - Cut Tape (CT) 445-175042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T05 |
Description | CMC 300MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.63800 | ¥36.38 |
25 | ¥3.33240 | ¥83.31 |
50 | ¥3.02960 | ¥151.48 |
100 | ¥2.69650 | ¥269.65 |
250 | ¥2.54480 | ¥636.20 |
500 | ¥2.18130 | ¥1,090.65 |
1,000 | ¥1.93886 | ¥1,938.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.93891 | ¥3,877.82 |
4,000 | ¥1.87830 | ¥7,513.20 |
6,000 | ¥1.81771 | ¥10,906.26 |
10,000 | ¥1.75712 | ¥17,571.20 |
50,000 | ¥1.61170 | ¥80,585.00 |