Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,951 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥7.74160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 205 µH @ 100 kHz | 850mA | 186mOhm (Typ) | - | - | -40°C ~ 160°C | - | - | - | Surface Mount | 0.370" L x 0.283" W (9.40mm x 7.20mm) | 0.102" (2.60mm) | Horizontal, 4 PC Pad | |||
7,504 In Stock | 1 : ¥18.87000 Cut Tape (CT) 2,000 : ¥9.45247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 131 µH @ 100 kHz | 1.15A | 100mOhm (Typ) | - | - | -40°C ~ 160°C | - | - | - | Surface Mount | 0.370" L x 0.283" W (9.40mm x 7.20mm) | 0.102" (2.60mm) | Horizontal, 4 PC Pad |