
CMS1-14-R | |
|---|---|
DigiKey Part Number | 513-1661-2-ND - Tape & Reel (TR) 513-1661-1-ND - Cut Tape (CT) 513-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-14-R |
Description | CMC 205UH 850MA 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 205 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 850mA DCR 186mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-14-R Models |
Category | Current Rating (Max) 850mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 186mOhm (Typ) |
Series | Operating Temperature -40°C ~ 160°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm) |
Filter Type Power Line | Height (Max) 0.102" (2.60mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 205 µH @ 100 kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.24000 | ¥27.24 |
| 10 | ¥22.37600 | ¥223.76 |
| 25 | ¥20.69720 | ¥517.43 |
| 50 | ¥19.51580 | ¥975.79 |
| 100 | ¥18.40050 | ¥1,840.05 |
| 250 | ¥17.13108 | ¥4,282.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.55960 | ¥29,119.20 |
| 4,000 | ¥13.99584 | ¥55,983.36 |





