166 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 138mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS1-13-R

DigiKey Part Number
283-4363-2-ND - Tape & Reel (TR)
283-4363-1-ND - Cut Tape (CT)
283-4363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS1-13-R
Description
CMC 166UH 1A 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
166 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 138mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS1-13-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
138mOhm (Typ)
Series
Operating Temperature
-40°C ~ 160°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.370" L x 0.283" W (9.40mm x 7.20mm)
Filter Type
Power Line
Height (Max)
0.102" (2.60mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
166 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.54000¥26.54
10¥21.84700¥218.47
25¥20.21040¥505.26
50¥19.05540¥952.77
100¥17.96670¥1,796.67
250¥16.68320¥4,170.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.28059¥30,561.18
4,000¥14.76726¥59,069.04
Manufacturers Standard Package