Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,586 In Stock | 1 : ¥17.43000 Tube | Tube | Active | Power Line | 2 | 1.1 mH @ 10 kHz | 2A | 70mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.551" Dia x 0.551" W (14.00mm x 14.00mm) | 0.366" (9.30mm) | Horizontal, 4 PC Pin | |||
5,886 In Stock | 1 : ¥18.11000 Tube | Tube | Active | Power Line | 2 | 700 µH @ 10 kHz | 4A | 24mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.508" (12.90mm) | Horizontal, 4 PC Pin | |||
2,052 In Stock 500 Factory | 1 : ¥17.60000 Tube | Tube | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 1.5A | 102mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.508" (12.90mm) | Horizontal, 4 PC Pin | |||
653 In Stock | 1 : ¥30.43000 Tray | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 4A | 65mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 1.232" L x 0.728" W (31.30mm x 18.50mm) | 1.307" (33.20mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥22.53000 Tube | Tube | Active | Power Line | 2 | 4.5 mH @ 10 kHz | 3A | 80mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.886" L x 0.846" W (22.50mm x 21.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin |