B82789C0104N002 | |
---|---|
DigiKey Part Number | 495-5751-2-ND - Tape & Reel (TR) 495-5751-1-ND - Cut Tape (CT) 495-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0104N002 |
Description | CMC 100UH 150MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0104N002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.43400 | ¥114.34 |
25 | ¥10.53760 | ¥263.44 |
50 | ¥9.41540 | ¥470.77 |
100 | ¥7.84620 | ¥784.62 |
250 | ¥7.62180 | ¥1,905.45 |
500 | ¥7.17366 | ¥3,586.83 |
1,000 | ¥6.72524 | ¥6,725.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.79306 | ¥14,482.65 |
5,000 | ¥5.59329 | ¥27,966.45 |
12,500 | ¥5.54890 | ¥69,361.25 |