744224

DigiKey Part Number
732-1483-2-ND - Tape & Reel (TR)
732-1483-1-ND - Cut Tape (CT)
732-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744224
Description
CMC 250UH 1.2A 2LN 1.8K OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.8 kOhms @ 8 MHz 1.2A DCR 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
744224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
1.8 kOhms @ 8 MHz
Inductance @ Frequency
250 µH @ 100 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.205" (5.20mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.27000¥22.27
10¥22.01700¥220.17
50¥19.89180¥994.59
100¥19.18630¥1,918.63
500¥17.76668¥8,883.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.33854¥16,338.54
Manufacturers Standard Package