STGW60H65DFB | ||
---|---|---|
DigiKey Part Number | 497-STGW60H65DFB-ND | |
Manufacturer | ||
Manufacturer Product Number | STGW60H65DFB | |
Description | IGBT TRENCH FS 650V 80A TO247 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247 | |
Datasheet | Datasheet | |
EDA/CAD Models | STGW60H65DFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 60A | |
Power - Max | 375 W | |
Switching Energy | 1.09mJ (on), 626µJ (off) | |
Input Type | Standard | |
Gate Charge | 306 nC | |
Td (on/off) @ 25°C | 51ns/160ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
30 | ¥36.92567 | ¥1,107.77 |
120 | ¥31.65017 | ¥3,798.02 |
510 | ¥28.13339 | ¥14,348.03 |
1,020 | ¥24.08920 | ¥24,570.98 |
2,010 | ¥22.68250 | ¥45,591.83 |