744235900 | |
---|---|
DigiKey Part Number | 732-4223-2-ND - Tape & Reel (TR) 732-4223-1-ND - Cut Tape (CT) 732-4223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744235900 |
Description | CMC 300NH 2A 2LN 90OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 2A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744235900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Inductance @ Frequency | 300 nH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥14.62000 | ¥146.20 |
50 | ¥13.60020 | ¥680.01 |
100 | ¥12.66530 | ¥1,266.53 |
250 | ¥12.15524 | ¥3,038.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.20022 | ¥5,100.11 |