TL974IDR | ||
---|---|---|
DigiKey Part Number | 296-21693-2-ND - Tape & Reel (TR) 296-21693-1-ND - Cut Tape (CT) 296-21693-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL974IDR | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL974IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.94200 | ¥173.55 |
100 | ¥5.70220 | ¥570.22 |
250 | ¥5.33016 | ¥1,332.54 |
500 | ¥4.71036 | ¥2,355.18 |
1,000 | ¥3.71867 | ¥3,718.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.47078 | ¥8,676.95 |
5,000 | ¥3.29725 | ¥16,486.25 |
12,500 | ¥3.17330 | ¥39,666.25 |
25,000 | ¥3.07413 | ¥76,853.25 |