Cold Shrink Tape, Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Length | Diameter | Width | Material | Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥206.29100 Bulk | Bulk | Active | Tubing | - | 0.35" ~ 0.56" (8.9mm ~ 14.2mm) | - | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥247.37200 Bulk | Bulk | Active | Tubing | - | 0.45" ~ 0.82" (11.4mm ~ 20.8mm) | - | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥276.53600 Bulk | Bulk | Active | Tubing | - | 0.62" ~ 1.18" (15.7mm ~ 30.1mm) | - | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥368.73800 Bulk | Bulk | Active | Tubing | - | 0.88" ~ 1.63" (22.4mm ~ 41.4mm) | - | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥496.58900 Bulk | Bulk | Active | Tubing | - | 1.00" ~ 1.94" (25.4mm ~ 49.3mm) | - | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - |