Cold Shrink Tubing 0.88" ~ 1.63" (22.4mm ~ 41.4mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF103

DigiKey Part Number
WF103-ND
Manufacturer
Manufacturer Product Number
WF103
Description
COLD SHRINK TUBING 0.88-1.63"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cold Shrink Tubing 0.88" ~ 1.63" (22.4mm ~ 41.4mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Tubing
Series
Diameter
0.88" ~ 1.63" (22.4mm ~ 41.4mm)
Packaging
Bulk
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥721.54700¥7,215.47