Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | Triaxial | Receptacle, Female Socket | Crimp | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Push-Pull | 1 | - | - | IP50 - Dust Protected | Beryllium Copper | |||
0 In Stock | Active | Bag | Active | Coaxial | Receptacle, Female Socket | Solder Cup | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Receptacle, Female Socket | Solder Cup | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-174A, 188A, 316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Plug, Male Pin | Crimp | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-174A, 188A, 316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Box | Active | Coaxial | Receptacle, Female Socket | Solder Cup | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-178B, 196A | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Box | Active | Coaxial | Plug, Male Pin | Solder Cup | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-178B, 196A | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Receptacle, Female Socket | Solder Cup | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-174A, 188A, 316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Receptacle, Female Socket | Solder Cup | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-179B, 187A | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Plug, Male Pin | Crimp | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-179B, 187A | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Plug, Male Pin | Crimp | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-174A, 188A, 316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - | |||
0 In Stock | Active | Bag | Active | Coaxial | Plug, Male Pin | Crimp | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-179B, 187A | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | - |