FGG.3B.242.CLCD921

DigiKey Part Number
FGG.3B.242.CLCD921-ND
Manufacturer
Manufacturer Product Number
FGG.3B.242.CLCD921
Description
CONN INLINE PLUG 2COAX PIN CRIMP
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174A, 188A, 316
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 250°C
Mating Cycles
5000
Insertion Loss
-
Base Product Number