Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,687 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.82450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | - | 6 GHz | 1 | - | - | - | Copper Alloy | ||
170,081 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥4.10471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | White | - | Brass | ||
37,356 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥6.40332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | White | - | Brass | ||
8,649 In Stock | 1 : ¥26.76000 Cut Tape (CT) 750 : ¥18.70779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
161 In Stock | 1 : ¥70.85000 Tray | Tray | Active | MCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |