Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,247 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥5.53041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
14,896 In Stock 21,600 Factory | 1 : ¥37.52000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5,772 In Stock 3,914 Factory | 1 : ¥37.52000 Tray | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
2,210 In Stock | 1 : ¥72.41000 Bulk | - | Bulk | Active | BNC, HD | Receptacle, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | 4 GHz | 1 | - | Gold | - | Beryllium Copper |