Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
-H.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Style
BNCH.FL
Connector Type
Jack, Female SocketReceptacle, Male Pin
Mounting Type
Panel Mount, Through Hole, Right AngleSurface Mount
Mounting Feature
-Bulkhead - Front Side Nut
Fastening Type
Bayonet LockSnap-On
Frequency - Max
3 GHz4 GHz
Features
-Board Guide, Isolated
Housing Color
BlackBlack, Silver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
H.FL-R-SMT(C)(10)
H.FL-R-SMT(C)(10)
CONN H.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
9,280
In Stock
1 : ¥17.49000
Cut Tape (CT)
2,500 : ¥9.05425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
H.FL
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
3 GHz
1
-
Black
-
Phosphor Bronze
5227161-9
5227161-9
CONN BNC JACK R/A 50 OHM PCB
TE Connectivity AMP Connectors
6,932
In Stock
1 : ¥34.07000
Tube
-
Tube
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Bayonet Lock
4 GHz
1
Board Guide, Isolated
Black, Silver
-
Phosphor Bronze
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.