Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥99.59000 Bag | Bag | Active | SMA | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-195 | Threaded | 6 GHz | 1 | - | Silver | - | - | |||
91 In Stock | 1 : ¥102.71000 Bulk | Bulk | Active | SMA | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
1,294 In Stock | 1 : ¥142.77000 Bulk | Bulk | Active | N Type | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-400 | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass | |||
79 In Stock | 1 : ¥128.07000 Bag | Bag | Active | N Type | Jack, Female Socket | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 6 GHz | 1 | - | Silver | - | Phosphor Bronze | |||
5 In Stock | 1 : ¥72.82000 Bag | - | Bag | Active | F Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, LMR-195 | Threaded | 2 GHz | 1 | - | Silver | - | Brass |