EZ-240-NF-X | ||
---|---|---|
DigiKey Part Number | 1946-EZ-240-NF-X-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ-240-NF-X | |
Description | N-FEMALE (JACK) CRIMP CONNECTOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 750 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.07000 | ¥128.07 |
10 | ¥113.50200 | ¥1,135.02 |
25 | ¥109.14160 | ¥2,728.54 |
50 | ¥104.77420 | ¥5,238.71 |
100 | ¥98.95380 | ¥9,895.38 |
250 | ¥90.22304 | ¥22,555.76 |
500 | ¥84.40210 | ¥42,201.05 |
1,000 | ¥77.41710 | ¥77,417.10 |