SMP to RPC-2.92 Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥1,271.79000 - | - | Active | Jack to Jack | Between Series | SMP to RPC-2.92 | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | SMP Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
4 In Stock | 1 : ¥1,482.79000 Bulk | Bulk | Active | Plug to Plug | Between Series | SMP to RPC-2.92 | Male to Male | 2.92mm (OS-2.9) Plug, Male Pin | SMP Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Limited Detent | |||
3 In Stock | 1 : ¥1,477.78000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMP to RPC-2.92 | Female to Male | 2.92mm (OS-2.9) Plug, Male Pin | SMP Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
7 In Stock | 1 : ¥1,620.14000 - | - | Active | Plug to Jack | Between Series | SMP to RPC-2.92 | Female to Male | 2.92mm (OS-2.9) Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - |