02S119-K00E3 | ||
---|---|---|
DigiKey Part Number | 02S119-K00E3-ND | |
Manufacturer | ||
Manufacturer Product Number | 02S119-K00E3 | |
Description | PRECISION 2.92/SMP ADAPTER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMP Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Mating Cycles | 500 | |
Insertion Loss | 0.32dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.68000 | ¥1,477.68 |
10 | ¥1,369.29500 | ¥13,692.95 |
25 | ¥1,320.04320 | ¥33,001.08 |
50 | ¥1,310.19040 | ¥65,509.52 |