Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,556 In Stock | 1 : ¥62.64000 Tray | Tray | Active | Plug to Plug | Same Series | EFI, HD to EFI, HD | Female to Female | EFI, HD Plug, Female Socket | EFI, HD Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 6 GHz | - | Gold | - | |||
199 In Stock | 1 : ¥73.06000 Tray | Tray | Active | Plug to Plug | Same Series | EFI, HD to EFI, HD | Female to Female | EFI, HD Plug, Female Socket | EFI, HD Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 6 GHz | - | Gold | - | |||
66 In Stock | 1 : ¥296.44000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to EFI, HD | Female to Male | SMA Jack, Female Socket | EFI, HD Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-In, Threaded | 6 GHz | - | Gold | - | |||
99 In Stock | 1 : ¥72.49000 Tray | Tray | Active | Plug to Plug | Same Series | EFI, HD to EFI, HD | Female to Female | EFI, HD Plug, Female Socket | EFI, HD Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 6 GHz | - | Gold | - | |||
8 In Stock | 1 : ¥285.11000 Bulk | Bulk | Active | Jack to Jack | Between Series | SMA to EFI, HD | Female to Female | SMA Jack, Female Socket | EFI, HD Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-In, Threaded | 6 GHz | - | Gold | Limited Detent | |||
55 In Stock | 1 : ¥299.15000 Bulk | Bulk | Active | Jack to Jack | Between Series | SMA to EFI, HD | Female to Female | SMA Jack, Female Socket | EFI, HD Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-In, Threaded | 6 GHz | - | Gold | Smooth Bore | |||
4 In Stock | 1 : ¥70.03000 Bag | Bag | Active | Plug to Plug | Same Series | EFI, HD to EFI, HD | Female to Female | EFI, HD Plug, Female Socket | EFI, HD Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 6 GHz | - | Gold | - |