Adapter Coaxial Connector EFI, HD Plug, Female Socket To EFI, HD Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector EFI, HD Plug, Female Socket To EFI, HD Plug, Female Socket 50 Ohms
920-509A-51S
920-509A-51S

920-509A-51S

DigiKey Part Number
ARF3157-ND
Manufacturer
Manufacturer Product Number
920-509A-51S
Description
COAX ADAPT EFI, HD TO EFI, HD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector EFI, HD Plug, Female Socket To EFI, HD Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-On, Snap-On
Packaging
Tray
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Copper Alloy
Conversion Type
Same Series
Body Finish
White Bronze
Adapter Series
Center Contact Material
Copper Alloy
Center Gender
Female to Female
Dielectric Material
Polyoxymethylene (POM)
Convert From (Adapter End)
EFI, HD Plug, Female Socket
Mating Cycles
200
Convert To (Adapter End)
EFI, HD Plug, Female Socket
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.32000¥77.32
10¥65.70500¥657.05
25¥61.58520¥1,539.63
50¥58.64420¥2,932.21
100¥55.84560¥5,584.56
250¥52.35040¥13,087.60
500¥49.85386¥24,926.93
1,000¥47.47681¥47,476.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.