
920-504J-52P | |
|---|---|
DigiKey Part Number | ARF3152-ND |
Manufacturer | |
Manufacturer Product Number | 920-504J-52P |
Description | CONN HD-EFI JACK 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-504J-52P Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -45°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Through Hole | Insertion Loss 0.1dB |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥45.74100 | ¥457.41 |
| 25 | ¥42.87840 | ¥1,071.96 |
| 50 | ¥40.83060 | ¥2,041.53 |
| 100 | ¥38.88060 | ¥3,888.06 |
| 250 | ¥36.44652 | ¥9,111.63 |
| 500 | ¥34.70786 | ¥17,353.93 |
| 1,000 | ¥33.05253 | ¥33,052.53 |
| 2,500 | ¥30.98589 | ¥77,464.73 |



