CONSMA013.062 | ||
---|---|---|
DigiKey Part Number | CONSMA013.062-ND | |
Manufacturer | ||
Manufacturer Product Number | CONSMA013.062 | |
Description | CONN SMA PLUG STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | CONSMA013.062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.02000 | ¥48.02 |
10 | ¥43.83800 | ¥438.38 |
25 | ¥41.78560 | ¥1,044.64 |
100 | ¥39.73320 | ¥3,973.32 |
250 | ¥36.53160 | ¥9,132.90 |
500 | ¥33.65832 | ¥16,829.16 |
1,000 | ¥30.94924 | ¥30,949.24 |
2,000 | ¥25.80518 | ¥51,610.36 |