636101111001

DigiKey Part Number
732-636101111001TR-ND - Tape & Reel (TR)
732-636101111001CT-ND - Cut Tape (CT)
732-636101111001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636101111001
Description
WR-UMRF_PCB RECEPTACLE_SMT_3 PAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ultra Miniature (UM) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
636101111001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
30
Insertion Loss
0.6dB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.25200¥42.52
100¥3.92410¥392.41
250¥3.59568¥898.92
500¥3.26732¥1,633.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥2.59415¥3,372.39
Manufacturers Standard Package