Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,447 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥2.12901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWD | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | Silver | - | - | |||
43,599 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥3.05802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC), AMC | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | White | - | Brass | |||
74,247 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥5.53041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
2,149 In Stock | 1 : ¥75.03000 Cut Tape (CT) 1,000 : ¥44.69579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 18 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | ||
1,105 In Stock | 1 : ¥116.41000 Tray | - | Tray | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | ||
975 In Stock | 1 : ¥84.56000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Catcher's Mitt | Gold | - | Brass | |||
3,571 In Stock | 1 : ¥59.68000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
0 In Stock Check Lead Time | 1 : ¥42.44000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Phosphor Bronze |