Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,157 In Stock | 1 : ¥81.03000 Bulk | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
996 In Stock | 1 : ¥94.98000 Bag | - | Bag | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-402 (.141" Semi Rigid) | Threaded | 6 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
48 In Stock | 1 : ¥307.52000 Bulk | Bulk | Active | N Type | Jack, Female Socket | Push On | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | LMR-300 | Threaded | 8 GHz | 1 | - | - | - | Beryllium Copper |