ADAPT/N-TYPEM/SMAF | |
---|---|
DigiKey Part Number | ADAPT/N-TYPEM/SMAF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/N-TYPEM/SMAF |
Description | CONN ADAPT SMA JACK TO N PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.31000 | ¥129.31 |
10 | ¥114.64300 | ¥1,146.43 |
25 | ¥110.23240 | ¥2,755.81 |
50 | ¥105.82200 | ¥5,291.10 |
100 | ¥99.94290 | ¥9,994.29 |
300 | ¥91.12470 | ¥27,337.41 |
500 | ¥85.24560 | ¥42,622.80 |
1,000 | ¥78.19085 | ¥78,190.85 |