Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,998 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
187 In Stock | 1 : ¥72.58000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
4,213 In Stock | 1 : ¥99.09000 Bag | - | Bag | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Right Angle | Free Hanging (In-Line), Right Angle | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
230 In Stock | 1 : ¥121.01000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 18 GHz | - | Gold | - | ||
904 In Stock | 1 : ¥167.40000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 18 GHz | - | Gold | - | ||
112 In Stock | 1 : ¥165.02000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | N to N | Female to Female | N Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 11 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥268.46000 Bulk | Bulk | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 12.4 GHz | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥242.52000 Box | - | Box | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 6 GHz | IP67 - Dust Tight, Waterproof | - | - |