Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,344 In Stock | 1 : ¥89.19000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Twinaxial | - | 26 AWG | 19 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.135" (3.43mm) | Braid | 100 Ohms | Enter Number of Feet in Order Quantity | White | - | - | ||
16 In Stock | 1 : ¥2,148.40000 Spool | - | Spool | Active | Coaxial | RG-179B | 30 AWG (0.06mm²) | 7 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.100" (2.54mm) | Braid | 75 Ohms | 100.0' (30.48m) | Brown | - | - |