Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,255.12000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | - | 50 Ohms | 40 GHz | - | - | - | - | |||
17 In Stock | 1 : ¥1,408.02000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 60.0" (1.5m) 5.0' | - | 50 Ohms | 40 GHz | - | - | - | - | |||
20 In Stock | 1 : ¥1,344.13000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 36.00" (914.40mm) | - | 50 Ohms | 40 GHz | - | - | - | - | |||
14 In Stock | 1 : ¥1,407.04000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 48.0" (1.2m) 4.0' | - | 50 Ohms | 40 GHz | - | - | - | - | |||
8 In Stock | 1 : ¥1,118.57000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | - | 50 Ohms | 40 GHz | - | - | - | - | |||
0 In Stock | Active | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | - | 50 Ohms | 40 GHz | - | - | - | - |