HK-2P-MC1-A-60IN | ||
---|---|---|
DigiKey Part Number | 26-HK-2P-MC1-A-60IN-ND | |
Manufacturer | ||
Manufacturer Product Number | HK-2P-MC1-A-60IN | |
Description | CBL ASSY 2.92MM PLUG TO PLUG 5' | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 60.0" (1.5m) 5.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,408.02000 | ¥1,408.02 |
10 | ¥1,304.77100 | ¥13,047.71 |
25 | ¥1,257.83280 | ¥31,445.82 |
50 | ¥1,248.44620 | ¥62,422.31 |