Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,266 In Stock | 1 : ¥49.01000 Cut Tape (CT) 2,000 : ¥24.58055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 4.2V | 1.8V ~ 4.2V | 1.5µA @ 3.3V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
14,603 In Stock | 1 : ¥53.85000 Cut Tape (CT) 2,500 : ¥29.42631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Elapsed Time Counter | Alarm, EEPROM | 10B | Binary | Binary | I2C, 2-Wire Serial | 2.5V ~ 5.5V | - | 4µA ~ 15µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,153 In Stock | 1 : ¥61.16000 Tube | - | Tube | Active | Verified | Elapsed Time Counter | Alarm, EEPROM | 10B | Binary | Binary | I2C, 2-Wire Serial | 2.5V ~ 5.5V | - | 4µA ~ 15µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |