Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,019 In Stock | 1 : ¥520.34000 Cut Tape (CT) 1,500 : ¥394.17970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Integer-N/Fractional-N | Yes | CML, CMOS | Clock | 1 | 2:1 | Yes/No | 26.5GHz | Yes/Yes | 3.135V ~ 3.465V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
836 In Stock | 1 : ¥691.35000 Cut Tape (CT) 250 : ¥579.85428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
0 In Stock Check Lead Time | 1 : ¥86.45000 Cut Tape (CT) 1,500 : ¥49.03047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.75GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |