Fanout Distribution, Integer N Synthesizer (RF) IC 1.75GHz 1 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Integer N Synthesizer (RF) IC 1.75GHz 1 24-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4360-4BCPZRL7

DigiKey Part Number
ADF4360-4BCPZRL7TR-ND - Tape & Reel (TR)
ADF4360-4BCPZRL7CT-ND - Cut Tape (CT)
ADF4360-4BCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4360-4BCPZRL7
Description
IC FANOUT DIST 24LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Integer N Synthesizer (RF) IC 1.75GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4360-4BCPZRL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc.
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
1.75GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Fanout Distribution, Integer N Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
24-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
24-LFCSP (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.54000¥92.54
10¥72.36200¥723.62
25¥67.32120¥1,683.03
100¥61.78350¥6,178.35
250¥60.48180¥15,120.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥55.58595¥83,378.92
Manufacturers Standard Package