Clock Generators, PLLs, Frequency Synthesizers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)Integer N Synthesizer (RF)Integer-N/Fractional-NPrescaler (RF)
PLL
NoYes
Input
ClockCML, CMOSCMOS, ECLCMOS, TTL
Output
ClockCMOS
Ratio - Input:Output
1:11:21:41:52:1
Differential - Input:Output
No/YesYes/NoYes/Yes
Frequency - Max
6.8GHz13GHz13.6GHz16GHz18GHz26.5GHz32GHz
Divider/Multiplier
Yes/NoYes/Yes
Voltage - Supply
1.62V ~ 3.45V3V ~ 3.6V3.135V ~ 3.465V3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad, CSP24-WFQFN Exposed Pad, CSP32-WFQFN Exposed Pad, CSP48-TFLGA Exposed Pad
Supplier Device Package
16-LFCSP-WQ (3x3)24-LFCSP (4x4)24-LFCSP-WQ (4x4)32-LFCSP (5x5)48-LGA (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-LFCSP-WQ
ADF4159CCPZ
IC PLL FREQ SYNTHESIZER 24LFCSP
Analog Devices Inc.
171
In Stock
1 : ¥168.70000
Tray
-
Tray
Active
Not Verified
-
Yes
CMOS, TTL
CMOS
1
2:1
Yes/No
13GHz
Yes/Yes
1.62V ~ 3.45V
-40°C ~ 125°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP-WQ (4x4)
32-LFCSP-WQ
ADF4355BCPZ
IC FANOUT DIST 32LFCSP
Analog Devices Inc.
208
In Stock
1 : ¥429.84000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
Yes
Clock
Clock
1
1:2
Yes/Yes
6.8GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
24-LFCSP
ADF41513BCPZ-RL7
IC INTEGER-N/FRACTIONAL 24LFCSP
Analog Devices Inc.
1,034
In Stock
1 : ¥520.31000
Cut Tape (CT)
1,500 : ¥394.15435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Integer-N/Fractional-N
Yes
CML, CMOS
Clock
1
2:1
Yes/No
26.5GHz
Yes/Yes
3.135V ~ 3.465V
-40°C ~ 105°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
32-LFCSP-WQ
ADF5355BCPZ
IC INTEGRATED SYNTH/VCO 32LFCSP
Analog Devices Inc.
586
In Stock
1 : ¥748.86000
Tray
-
Tray
Active
Not Verified
-
No
Clock
Clock
1
1:2
Yes/Yes
13.6GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
48-LGA
ADF4372BCCZ-RL7
IC INTEGER N SYNTH 48LGA
Analog Devices Inc.
893
In Stock
1 : ¥1,095.95000
Cut Tape (CT)
500 : ¥855.52482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Integer N Synthesizer (RF)
Yes
CMOS, ECL
Clock
1
1:4
Yes/Yes
16GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 105°C
Surface Mount
48-TFLGA Exposed Pad
48-LGA (7x7)
48-LGA
ADF4371BCCZ
IC INTEGER N SYNTH 48LGA
Analog Devices Inc.
48
In Stock
1 : ¥2,535.37000
Tray
-
Tray
Active
Not Verified
Integer N Synthesizer (RF)
Yes
CMOS, ECL
Clock
1
1:5
Yes/Yes
32GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 105°C
Surface Mount
48-TFLGA Exposed Pad
48-LGA (7x7)
16 WFQFN EP
ADF5000BCPZ
IC PRESCALER 18GHZ 16LFCSP
Analog Devices Inc.
797
In Stock
1 : ¥177.81000
Tray
-
Tray
Active
Not Verified
Prescaler (RF)
No
Clock
Clock
1
1:1
No/Yes
18GHz
Yes/No
3V ~ 3.6V
-40°C ~ 105°C
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP-WQ (3x3)
Showing
of 7

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.