Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,768 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥19.08673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
2,530 In Stock | 1 : ¥40.88000 Strip | - | Strip | Active | Not Verified | Clock Generator | Yes | Clock, Crystal | CMOS, HCSL | 2 | 1:8 | No/No | 200MHz | Yes/No | 2.25V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,828 In Stock | 1 : ¥40.88000 Strip | Strip | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
11,043 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,500 : ¥17.44486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |