Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,185 In Stock | 1 : ¥55.82000 Cut Tape (CT) 2,500 : ¥30.50423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | LVPECL | 2 GHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | ||
2,649 In Stock | 1 : ¥102.21000 Cut Tape (CT) 5,000 : ¥68.17351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 3:9 | Yes/Yes | HCSL, HSTL, LVDS, LVPECL, Crystal | HCSL, LVDS, LVPECL | 2 GHz | 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (6x6) |