8T39S08ANLGI8 | ||
---|---|---|
DigiKey Part Number | 800-8T39S08ANLGI8TR-ND - Tape & Reel (TR) 800-8T39S08ANLGI8CT-ND - Cut Tape (CT) 800-8T39S08ANLGI8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 8T39S08ANLGI8 | |
Description | 8T39S08I FANOUT BUFFER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:9 2 GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:9 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
10 | ¥94.68700 | ¥946.87 |
25 | ¥92.54240 | ¥2,313.56 |
50 | ¥92.04640 | ¥4,602.32 |
100 | ¥81.02870 | ¥8,102.87 |
250 | ¥77.00760 | ¥19,251.90 |
500 | ¥76.23660 | ¥38,118.30 |
1,000 | ¥73.70262 | ¥73,702.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥68.17351 | ¥340,867.55 |