SY56572XRMG

DigiKey Part Number
576-3700-5-ND
Manufacturer
Manufacturer Product Number
SY56572XRMG
Description
IC CLK BUFFER 4:2 4.5GHZ 32QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 4.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY56572XRMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
4:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
4.5 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.05000¥163.05
25¥135.95560¥3,398.89
100¥123.55860¥12,355.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.